2355151-2 | ||
---|---|---|
DigiKey Part Number | 1734-2355151-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2355151-2 | |
Description | SWS,COAX | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Seal For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Seal | |
For Use With/Related Products | - | |
Body Material | Silicone Rubber | |
Body Finish | - | |
Features | - | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.86000 | ¥8.86 |
10 | ¥7.50000 | ¥75.00 |
25 | ¥7.19040 | ¥179.76 |
50 | ¥7.03820 | ¥351.91 |
100 | ¥6.73180 | ¥673.18 |
250 | ¥6.11976 | ¥1,529.94 |
500 | ¥5.50784 | ¥2,753.92 |
1,600 | ¥5.38714 | ¥8,619.42 |