2355146-1 | ||
---|---|---|
DigiKey Part Number | 1734-2355146-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2355146-1 | |
Description | 3POS,IPT,RING TONGUE HSG ASSY,SL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Housing Connector Non-Gendered Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Ring | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Orange | |
Material | Polyamide (PA), Nylon, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.05000 | ¥86.05 |
10 | ¥77.47900 | ¥774.79 |
25 | ¥72.98600 | ¥1,824.65 |
50 | ¥71.11520 | ¥3,555.76 |
100 | ¥69.24250 | ¥6,924.25 |
250 | ¥61.75728 | ¥15,439.32 |
500 | ¥58.01434 | ¥29,007.17 |
1,000 | ¥51.27718 | ¥51,277.18 |