2365737-2 | |
---|---|
DigiKey Part Number | 1734-2365737-2-ND |
Manufacturer | |
Manufacturer Product Number | 2365737-2 |
Description | RING TONGUE TRMNL,95MM2 WIRE FOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.157" (4.00mm) | |
Length - Overall | 2.402" (61.00mm) | |
Width - Outer Edges | 0.748" (19.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.47000 | ¥73.47 |
10 | ¥66.14300 | ¥661.43 |
25 | ¥62.30880 | ¥1,557.72 |
50 | ¥60.71140 | ¥3,035.57 |
100 | ¥59.11390 | ¥5,911.39 |
250 | ¥52.72340 | ¥13,180.85 |
500 | ¥49.52782 | ¥24,763.91 |
1,000 | ¥43.77626 | ¥43,776.26 |