2371017-1 | ||
---|---|---|
DigiKey Part Number | 1734-2371017-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2371017-1 | |
Description | 2POS,IPT,RING TONGUE HSG ASSY,SL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Non-Gendered Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Ring | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Orange | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.05000 | ¥58.05 |
10 | ¥52.48300 | ¥524.83 |
25 | ¥49.57680 | ¥1,239.42 |
50 | ¥48.36940 | ¥2,418.47 |
100 | ¥45.94990 | ¥4,594.99 |
250 | ¥41.11332 | ¥10,278.33 |
500 | ¥38.69476 | ¥19,347.38 |
1,000 | ¥33.85791 | ¥33,857.91 |
2,500 | ¥32.16504 | ¥80,412.60 |