3-2177380-1 | ||
---|---|---|
DigiKey Part Number | 17-3-2177380-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-2177380-1 | |
Description | RING TONGUE, CONTACT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Standard 0-8 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-2177380-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.137" (3.48mm) | |
Length - Overall | 1.843" (46.81mm) | |
Width - Outer Edges | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0-8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.393" (9.98mm) | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
10 | ¥30.57600 | ¥305.76 |
250 | ¥27.15400 | ¥6,788.50 |