1719826-7 | ||
---|---|---|
DigiKey Part Number | A142555-ND | |
Manufacturer | ||
Manufacturer Product Number | 1719826-7 | |
Description | SINGLE WIRE SEAL,8MM HV | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Seal For Ring Terminal Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | 1719826-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | Ring Terminal Housings | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1719826-7 |
CAD Models | 1719826-7 Models |
EDA Models | 1719826-7 Models |
3D Drawings | 1719826-7 3D Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4016.93.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥9.08900 | ¥90.89 |
25 | ¥8.75600 | ¥218.90 |
50 | ¥8.67140 | ¥433.57 |
100 | ¥7.82500 | ¥782.50 |
250 | ¥7.57100 | ¥1,892.75 |
500 | ¥6.89414 | ¥3,447.07 |
1,000 | ¥6.17508 | ¥6,175.08 |
2,500 | ¥5.75216 | ¥14,380.40 |
Attribute | Description |
---|---|
Other Names | A142555 -1719826-7-CSI -1719826-7-LSI |
Standard Package | 1 |