2141809-3 | ||
---|---|---|
DigiKey Part Number | 2141809-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2141809-3 | |
Description | CONTACT KIT, BODY AND SPRING, | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shield For | |
Datasheet | Datasheet | |
EDA/CAD Models | 2141809-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.68000 | ¥52.68 |
5 | ¥50.04800 | ¥250.24 |
10 | ¥44.77100 | ¥447.71 |
25 | ¥43.45560 | ¥1,086.39 |