
1062-16-0688 | |
|---|---|
DigiKey Part Number | 1734-1062-16-0688TR-ND - Tape & Reel (TR) 1734-1062-16-0688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-16-0688 |
Description | SOC, SF, SIZE 16, 16-20, PD/NI/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-16-0688 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.93000 | ¥5.93 |
| 10 | ¥5.01200 | ¥50.12 |
| 25 | ¥4.69600 | ¥117.40 |
| 50 | ¥4.47340 | ¥223.67 |
| 100 | ¥4.25860 | ¥425.86 |
| 250 | ¥3.99152 | ¥997.88 |
| 500 | ¥3.80072 | ¥1,900.36 |
| 1,000 | ¥3.61926 | ¥3,619.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.28192 | ¥13,127.68 |
| 8,000 | ¥3.12535 | ¥25,002.80 |
| 12,000 | ¥3.03727 | ¥36,447.24 |
| 20,000 | ¥2.92984 | ¥58,596.80 |
| 28,000 | ¥2.86117 | ¥80,112.76 |





