1-1534127-1 | ||
---|---|---|
DigiKey Part Number | A126692-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1534127-1 | |
Description | CONN RCPT HSG 21POS 5.00MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1534127-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.70000 | ¥91.70 |
10 | ¥81.30700 | ¥813.07 |
25 | ¥78.17640 | ¥1,954.41 |
50 | ¥75.04820 | ¥3,752.41 |
160 | ¥70.87900 | ¥11,340.64 |
320 | ¥64.62513 | ¥20,680.04 |
640 | ¥60.45578 | ¥38,691.70 |
1,120 | ¥55.45248 | ¥62,106.78 |