1703998-1 | ||
---|---|---|
DigiKey Part Number | 1734-1703998-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1703998-1 | |
Description | CONN RCPT HSG 92POS 4.00MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 92 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1703998-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.50000 | ¥170.50 |
64 | ¥134.39047 | ¥8,600.99 |