1-967625-4 | ||
---|---|---|
DigiKey Part Number | 17-1-967625-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-967625-4 | |
Description | CONN RCPT HSG 21POS 5.00MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-967625-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.58400 | ¥225.84 |
100 | ¥20.05130 | ¥2,005.13 |
1,000 | ¥16.47862 | ¥16,478.62 |
5,000 | ¥14.28917 | ¥71,445.85 |