1-967630-5 | |
---|---|
DigiKey Part Number | 1-967630-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-967630-5 |
Description | CONN PLUG HSG 21POS 5.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967630-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.23500 | ¥142.35 |
600 | ¥11.35982 | ¥6,815.89 |
1,200 | ¥10.16776 | ¥12,201.31 |
5,400 | ¥9.11590 | ¥49,225.86 |