
A9CAG-0302F | |
|---|---|
DigiKey Part Number | A9CAG-0302F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0302F |
Description | FLEX CABLE - AFG03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.59000 | ¥44.59 |
| 10 | ¥37.87000 | ¥378.70 |
| 25 | ¥35.49960 | ¥887.49 |
| 50 | ¥33.80460 | ¥1,690.23 |
| 100 | ¥32.18980 | ¥3,218.98 |
| 250 | ¥30.17408 | ¥7,543.52 |
| 500 | ¥28.73442 | ¥14,367.21 |
| 1,000 | ¥27.36391 | ¥27,363.91 |
| 2,500 | ¥25.65254 | ¥64,131.35 |






