
A9CAG-0306F | |
|---|---|
DigiKey Part Number | A9CAG-0306F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0306F |
Description | FLEX CABLE - AFG03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.28000 | ¥48.28 |
| 10 | ¥41.05600 | ¥410.56 |
| 25 | ¥38.47960 | ¥961.99 |
| 50 | ¥36.64260 | ¥1,832.13 |
| 100 | ¥34.89210 | ¥3,489.21 |
| 250 | ¥32.70776 | ¥8,176.94 |
| 500 | ¥31.14716 | ¥15,573.58 |
| 1,000 | ¥29.66161 | ¥29,661.61 |
| 2,500 | ¥27.80655 | ¥69,516.38 |






