
A9CAG-0303F | |
|---|---|
DigiKey Part Number | A9CAG-0303F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0303F |
Description | FLEX CABLE - AFG03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.51000 | ¥45.51 |
| 10 | ¥38.67400 | ¥386.74 |
| 25 | ¥36.24560 | ¥906.14 |
| 50 | ¥34.51540 | ¥1,725.77 |
| 100 | ¥32.86660 | ¥3,286.66 |
| 250 | ¥30.80928 | ¥7,702.32 |
| 500 | ¥29.33932 | ¥14,669.66 |
| 1,000 | ¥27.94000 | ¥27,940.00 |
| 2,500 | ¥26.19258 | ¥65,481.45 |






