
A9CAA-0503F | |
|---|---|
DigiKey Part Number | A9CAA-0503F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0503F |
Description | FLEX CABLE - AFG05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.70000 | ¥57.70 |
| 10 | ¥49.04100 | ¥490.41 |
| 25 | ¥45.96880 | ¥1,149.22 |
| 50 | ¥43.77340 | ¥2,188.67 |
| 100 | ¥41.68420 | ¥4,168.42 |
| 250 | ¥39.07428 | ¥9,768.57 |
| 500 | ¥37.21050 | ¥18,605.25 |
| 1,000 | ¥35.43597 | ¥35,435.97 |
| 2,500 | ¥33.22023 | ¥83,050.57 |






