A9BBA-1108F | ||
---|---|---|
DigiKey Part Number | A9BBA-1108F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-1108F | |
Description | FLEX CABLE - AFF11A/AF11/AFF11A | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥45.96400 | ¥459.64 |
25 | ¥44.76400 | ¥1,119.10 |
50 | ¥43.80020 | ¥2,190.01 |
100 | ¥41.15260 | ¥4,115.26 |
250 | ¥40.91212 | ¥10,228.03 |
500 | ¥38.26492 | ¥19,132.46 |
1,000 | ¥34.17371 | ¥34,173.71 |
2,500 | ¥31.76712 | ¥79,417.80 |