A9BBA-1102F | |
---|---|
DigiKey Part Number | A9BBA-1102F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1102F |
Description | FLEX CABLE - AFF11A/AF11/AFF11A |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.94000 | ¥47.94 |
10 | ¥42.00700 | ¥420.07 |
25 | ¥40.90880 | ¥1,022.72 |
50 | ¥40.02720 | ¥2,001.36 |
100 | ¥37.60870 | ¥3,760.87 |
250 | ¥37.38832 | ¥9,347.08 |
500 | ¥34.96902 | ¥17,484.51 |
1,000 | ¥31.23025 | ¥31,230.25 |
2,500 | ¥29.03094 | ¥72,577.35 |