A9BBA-1106F | ||
---|---|---|
DigiKey Part Number | A9BBA-1106F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-1106F | |
Description | FLEX CABLE - AFF11A/AF11/AFF11A | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥44.64200 | ¥446.42 |
25 | ¥43.47680 | ¥1,086.92 |
50 | ¥42.54240 | ¥2,127.12 |
100 | ¥39.97130 | ¥3,997.13 |
250 | ¥39.73752 | ¥9,934.38 |
500 | ¥37.16634 | ¥18,583.17 |
1,000 | ¥33.19261 | ¥33,192.61 |
2,500 | ¥30.85510 | ¥77,137.75 |