A9BBA-1103F | |
---|---|
DigiKey Part Number | A9BBA-1103F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1103F |
Description | FLEX CABLE - AFF11A/AF11/AFF11A |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥42.66400 | ¥426.64 |
25 | ¥41.54920 | ¥1,038.73 |
50 | ¥40.65600 | ¥2,032.80 |
100 | ¥38.19890 | ¥3,819.89 |
250 | ¥37.97580 | ¥9,493.95 |
500 | ¥35.51840 | ¥17,759.20 |
1,000 | ¥31.72084 | ¥31,720.84 |
2,500 | ¥29.48699 | ¥73,717.47 |