


A9BAG-0203F | |
|---|---|
DigiKey Part Number | A9BAG-0203F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0203F |
Description | FLEX CABLE - AFF02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.50000 | ¥38.50 |
| 10 | ¥32.68200 | ¥326.82 |
| 25 | ¥30.63240 | ¥765.81 |
| 50 | ¥29.16640 | ¥1,458.32 |
| 100 | ¥27.77410 | ¥2,777.41 |
| 250 | ¥26.03512 | ¥6,508.78 |
| 500 | ¥24.79246 | ¥12,396.23 |
| 1,000 | ¥23.60992 | ¥23,609.92 |
| 2,500 | ¥22.13319 | ¥55,332.97 |






