A9BAA-1708E | ||
---|---|---|
DigiKey Part Number | A9BAA-1708E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-1708E | |
Description | FLEX CABLE - AFJ17A/AE17/AFH17T | |
Customer Reference | ||
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.59000 | ¥39.59 |
10 | ¥34.69800 | ¥346.98 |
25 | ¥33.79080 | ¥844.77 |
50 | ¥33.06400 | ¥1,653.20 |
100 | ¥31.06660 | ¥3,106.66 |
250 | ¥30.88460 | ¥7,721.15 |
500 | ¥28.88630 | ¥14,443.15 |
1,000 | ¥25.79777 | ¥25,797.77 |
2,500 | ¥23.98108 | ¥59,952.70 |