A9BAA-1703E | ||
---|---|---|
DigiKey Part Number | A9BAA-1703E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-1703E | |
Description | FLEX CABLE - AFJ17A/AE17/AFH17T | |
Customer Reference | ||
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.85000 | ¥35.85 |
10 | ¥31.91800 | ¥319.18 |
25 | ¥31.75840 | ¥793.96 |
50 | ¥31.43160 | ¥1,571.58 |
100 | ¥28.33740 | ¥2,833.74 |
250 | ¥28.17444 | ¥7,043.61 |
500 | ¥26.05712 | ¥13,028.56 |
1,000 | ¥23.28858 | ¥23,288.58 |
2,500 | ¥21.49715 | ¥53,742.88 |