A9BAA-1705E | ||
---|---|---|
DigiKey Part Number | A9BAA-1705E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-1705E | |
Description | FLEX CABLE - AFJ17A/AE17/AFH17T | |
Customer Reference | ||
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥32.54400 | ¥325.44 |
25 | ¥31.69000 | ¥792.25 |
50 | ¥31.01040 | ¥1,550.52 |
100 | ¥29.13570 | ¥2,913.57 |
250 | ¥28.96532 | ¥7,241.33 |
500 | ¥27.09106 | ¥13,545.53 |
1,000 | ¥24.19457 | ¥24,194.57 |
2,500 | ¥22.49075 | ¥56,226.87 |