A9BAA-1702E | ||
---|---|---|
DigiKey Part Number | A9BAA-1702E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-1702E | |
Description | FLEX CABLE - AFJ17A/AE17/AFH17T | |
Customer Reference | ||
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.04000 | ¥35.04 |
10 | ¥31.18600 | ¥311.86 |
25 | ¥31.02360 | ¥775.59 |
50 | ¥30.70480 | ¥1,535.24 |
100 | ¥27.68210 | ¥2,768.21 |
250 | ¥27.52340 | ¥6,880.85 |
500 | ¥25.45502 | ¥12,727.51 |
1,000 | ¥22.75047 | ¥22,750.47 |
2,500 | ¥21.00042 | ¥52,501.05 |