A9AAT-1106F | ||
---|---|---|
DigiKey Part Number | A9AAT-1106F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1106F | |
Description | FLEX CABLE - AFE11T/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.32200 | ¥123.22 |
25 | ¥11.95600 | ¥298.90 |
50 | ¥11.83620 | ¥591.81 |
100 | ¥10.98570 | ¥1,098.57 |
250 | ¥10.80384 | ¥2,700.96 |
500 | ¥9.83266 | ¥4,916.33 |
1,000 | ¥8.80075 | ¥8,800.75 |
2,500 | ¥8.13313 | ¥20,332.82 |