A9AAT-1102F | ||
---|---|---|
DigiKey Part Number | A9AAT-1102F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1102F | |
Description | FLEX CABLE - AFE11T/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥10.08100 | ¥100.81 |
25 | ¥9.70360 | ¥242.59 |
50 | ¥9.60980 | ¥480.49 |
100 | ¥8.67240 | ¥867.24 |
250 | ¥8.39060 | ¥2,097.65 |
500 | ¥7.64076 | ¥3,820.38 |
1,000 | ¥6.84389 | ¥6,843.89 |
2,500 | ¥6.37508 | ¥15,937.70 |