A9AAT-1104F | ||
---|---|---|
DigiKey Part Number | A9AAT-1104F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1104F | |
Description | FLEX CABLE - AFE11T/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.91800 | ¥109.18 |
25 | ¥10.59680 | ¥264.92 |
50 | ¥10.48820 | ¥524.41 |
100 | ¥9.73550 | ¥973.55 |
250 | ¥9.57376 | ¥2,393.44 |
500 | ¥8.71324 | ¥4,356.62 |
1,000 | ¥7.79896 | ¥7,798.96 |
2,500 | ¥7.20728 | ¥18,018.20 |