A9AAT-1105F | |
---|---|
DigiKey Part Number | A9AAT-1105F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1105F |
Description | FLEX CABLE - AFE11T/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.61700 | ¥116.17 |
25 | ¥11.27720 | ¥281.93 |
50 | ¥11.16220 | ¥558.11 |
100 | ¥10.36090 | ¥1,036.09 |
250 | ¥10.18944 | ¥2,547.36 |
500 | ¥9.27354 | ¥4,636.77 |
1,000 | ¥8.30035 | ¥8,300.35 |
2,500 | ¥7.67065 | ¥19,176.62 |