A9AAT-0408F | ||
---|---|---|
DigiKey Part Number | A9AAT-0408F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0408F | |
Description | FLEX CABLE - AFE04T/AF04/AFE04T | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.99200 | ¥69.92 |
25 | ¥6.68600 | ¥167.15 |
50 | ¥6.59500 | ¥329.75 |
100 | ¥5.76240 | ¥576.24 |
250 | ¥5.54652 | ¥1,386.63 |
500 | ¥5.23854 | ¥2,619.27 |
1,000 | ¥4.52978 | ¥4,529.78 |
2,500 | ¥4.19080 | ¥10,477.00 |