A9AAT-0405F | ||
---|---|---|
DigiKey Part Number | A9AAT-0405F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0405F | |
Description | FLEX CABLE - AFE04T/AF04/AFE04T | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.84360 | ¥146.09 |
50 | ¥5.64700 | ¥282.35 |
100 | ¥4.73400 | ¥473.40 |
250 | ¥4.43824 | ¥1,109.56 |
500 | ¥4.19158 | ¥2,095.79 |
1,000 | ¥3.67379 | ¥3,673.79 |
2,500 | ¥3.47655 | ¥8,691.38 |