A9AAT-0403F | ||
---|---|---|
DigiKey Part Number | A9AAT-0403F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0403F | |
Description | FLEX CABLE - AFE04T/AF04/AFE04T | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥4.89400 | ¥48.94 |
25 | ¥4.87160 | ¥121.79 |
50 | ¥4.70560 | ¥235.28 |
100 | ¥3.94540 | ¥394.54 |
250 | ¥3.69908 | ¥924.77 |
500 | ¥3.49372 | ¥1,746.86 |
1,000 | ¥3.06210 | ¥3,062.10 |
2,500 | ¥2.89767 | ¥7,244.18 |