


A7WXB-3706G | |
|---|---|
DigiKey Part Number | A7WXB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-3706G |
Description | CABLE D-SUB - AFU37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.36000 | ¥160.36 |
| 10 | ¥136.26700 | ¥1,362.67 |
| 25 | ¥127.73640 | ¥3,193.41 |
| 50 | ¥121.63760 | ¥6,081.88 |
| 100 | ¥115.83530 | ¥11,583.53 |
| 250 | ¥108.58856 | ¥27,147.14 |
| 500 | ¥103.41224 | ¥51,706.12 |



