


A7WWB-3706M | |
|---|---|
DigiKey Part Number | A7WWB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-3706M |
Description | CABLE D-SUB-AFU37B/AE37M/AFU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥297.28000 | ¥297.28 |
| 10 | ¥252.62000 | ¥2,526.20 |
| 25 | ¥236.80560 | ¥5,920.14 |
| 50 | ¥225.50900 | ¥11,275.45 |
| 100 | ¥214.75440 | ¥21,475.44 |
| 250 | ¥201.32468 | ¥50,331.17 |



