


A7VXB-2506G | |
|---|---|
DigiKey Part Number | A7VXB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-2506G |
Description | CABLE D-SUB - AMU25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.58000 | ¥156.58 |
| 10 | ¥133.09100 | ¥1,330.91 |
| 25 | ¥124.75280 | ¥3,118.82 |
| 50 | ¥118.79980 | ¥5,939.99 |
| 100 | ¥113.13110 | ¥11,313.11 |
| 250 | ¥106.05448 | ¥26,513.62 |
| 500 | ¥100.99784 | ¥50,498.92 |



