


A7PSB-5006G | |
|---|---|
DigiKey Part Number | A7PSB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-5006G |
Description | CABLE D-SUB-AMM50B/AE50G/AFM50B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥787.41000 | ¥787.41 |
| 10 | ¥669.29600 | ¥6,692.96 |
| 25 | ¥627.42640 | ¥15,685.66 |
| 50 | ¥597.51600 | ¥29,875.80 |
| 100 | ¥569.03660 | ¥56,903.66 |




