


A7OXB-1510G | |
|---|---|
DigiKey Part Number | A7OXB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-1510G |
Description | CABLE D-SUB - AFN15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.47000 | ¥226.47 |
| 10 | ¥192.50000 | ¥1,925.00 |
| 25 | ¥180.44840 | ¥4,511.21 |
| 50 | ¥171.83860 | ¥8,591.93 |
| 100 | ¥163.64130 | ¥16,364.13 |
| 250 | ¥153.40560 | ¥38,351.40 |
| 500 | ¥146.09410 | ¥73,047.05 |



