A7NOB-15xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7NOB-15xxM
Part Number Breakdown TE 7

A7NOB-1506M

DigiKey Part Number
A7NOB-1506M-ND
Manufacturer
Manufacturer Product Number
A7NOB-1506M
Description
CABLE D-SUB-AMN15B/AE15M/AFN15B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥447.85000¥447.85
10¥380.62400¥3,806.24
25¥356.80520¥8,920.13
50¥339.78680¥16,989.34
100¥323.58610¥32,358.61
250¥304.60324¥76,150.81
Manufacturers Standard Package
Alternate Color
CABLE D-SUB-AMN15B/AE15G/AFN15B
In-Stock: 0
Unit Price: ¥446.01000
Alternate Length
CABLE D-SUB-AMN15B/AE15M/AFN15B
In-Stock: 0
Unit Price: ¥450.44000