A7MXB-25xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7MXB-25xxG
Part Number Breakdown TE 7

A7MXB-2510G

DigiKey Part Number
A7MXB-2510G-ND
Manufacturer
Manufacturer Product Number
A7MXB-2510G
Description
CABLE D-SUB - AMP25B/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.75000¥155.75
10¥132.33400¥1,323.34
25¥124.04360¥3,101.09
50¥118.12400¥5,906.20
100¥112.48860¥11,248.86
250¥105.45180¥26,362.95
500¥100.42416¥50,212.08
Manufacturers Standard Package
Alternate Color
CABLE D-SUB - AMP25B/AE25M/X
In-Stock: 0
Unit Price: ¥161.19000
Alternate Length
CABLE D-SUB - AMP25B/AE25G/X
In-Stock: 0
Unit Price: ¥153.16000