


A3DDH-3406M | |
|---|---|
DigiKey Part Number | A3DDH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3406M |
Description | IDC CABLE - AKR34H/AE34M/AKR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.18000 | ¥95.18 |
| 10 | ¥78.86100 | ¥788.61 |
| 25 | ¥73.18160 | ¥1,829.54 |
| 50 | ¥69.16560 | ¥3,458.28 |
| 100 | ¥65.37950 | ¥6,537.95 |
| 250 | ¥60.70380 | ¥15,175.95 |
| 500 | ¥57.40164 | ¥28,700.82 |
| 1,000 | ¥54.28956 | ¥54,289.56 |




