


A3DDB-6418G | |
|---|---|
DigiKey Part Number | A3DDB-6418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-6418G |
Description | IDC CABLE- AKR64B/AE64G/AKR64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.75000 | ¥167.75 |
| 10 | ¥138.98100 | ¥1,389.81 |
| 25 | ¥128.98840 | ¥3,224.71 |
| 50 | ¥121.92380 | ¥6,096.19 |
| 100 | ¥115.26560 | ¥11,526.56 |
| 250 | ¥107.04492 | ¥26,761.23 |
| 500 | ¥101.23992 | ¥50,619.96 |




