A2MXS-5036M | ||
---|---|---|
DigiKey Part Number | A2MXS-5036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-5036M | |
Description | ADM50S/AE50M/X | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥59.29600 | ¥592.96 |
25 | ¥57.73480 | ¥1,443.37 |
50 | ¥56.17500 | ¥2,808.75 |
100 | ¥52.74180 | ¥5,274.18 |
250 | ¥52.42980 | ¥13,107.45 |
500 | ¥49.30896 | ¥24,654.48 |
1,000 | ¥44.00358 | ¥44,003.58 |