A2MXS-5006M | ||
---|---|---|
DigiKey Part Number | A2MXS-5006M-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-5006M | |
Description | ADM50S/AE50M/X | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.18900 | ¥271.89 |
25 | ¥27.05160 | ¥676.29 |
50 | ¥26.77400 | ¥1,338.70 |
100 | ¥24.13790 | ¥2,413.79 |
250 | ¥23.99888 | ¥5,999.72 |
500 | ¥22.19562 | ¥11,097.81 |
1,000 | ¥19.83731 | ¥19,837.31 |
2,500 | ¥18.31138 | ¥45,778.45 |