A2MXS-5018M | |
---|---|
DigiKey Part Number | A2MXS-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-5018M |
Description | ADM50S/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥39.74100 | ¥397.41 |
25 | ¥38.69880 | ¥967.47 |
50 | ¥37.86800 | ¥1,893.40 |
100 | ¥35.57930 | ¥3,557.93 |
250 | ¥35.37112 | ¥8,842.78 |
500 | ¥33.08252 | ¥16,541.26 |
1,000 | ¥29.54544 | ¥29,545.44 |
2,500 | ¥27.46473 | ¥68,661.82 |