A2MXS-5018G | ||
---|---|---|
DigiKey Part Number | A2MXS-5018G-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-5018G | |
Description | ADM50S/AE50G/X | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥31.44200 | ¥314.42 |
25 | ¥31.28400 | ¥782.10 |
50 | ¥30.96400 | ¥1,548.20 |
100 | ¥27.91510 | ¥2,791.51 |
250 | ¥27.75480 | ¥6,938.70 |
500 | ¥25.66916 | ¥12,834.58 |
1,000 | ¥22.94176 | ¥22,941.76 |
2,500 | ¥21.17703 | ¥52,942.57 |