A2MXS-5036G | |
---|---|
DigiKey Part Number | A2MXS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-5036G |
Description | ADM50S/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥41.41100 | ¥414.11 |
25 | ¥40.33000 | ¥1,008.25 |
50 | ¥39.46320 | ¥1,973.16 |
100 | ¥37.07740 | ¥3,707.74 |
250 | ¥36.86068 | ¥9,215.17 |
500 | ¥34.47556 | ¥17,237.78 |
1,000 | ¥30.78950 | ¥30,789.50 |
2,500 | ¥28.62127 | ¥71,553.18 |