
968074-2 | |
|---|---|
DigiKey Part Number | A122192TR-ND - Tape & Reel (TR) A122192CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 968074-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 968074-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥2.03400 | ¥20.34 |
| 25 | ¥1.90520 | ¥47.63 |
| 50 | ¥1.81260 | ¥90.63 |
| 100 | ¥1.72580 | ¥172.58 |
| 250 | ¥1.61752 | ¥404.38 |
| 500 | ¥1.54010 | ¥770.05 |
| 1,000 | ¥1.46642 | ¥1,466.42 |
| 2,500 | ¥1.37455 | ¥3,436.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.24346 | ¥6,217.30 |
| 10,000 | ¥1.18411 | ¥11,841.10 |
| 15,000 | ¥1.15072 | ¥17,260.80 |
| 25,000 | ¥1.11001 | ¥27,750.25 |
| 35,000 | ¥1.08398 | ¥37,939.30 |
| 50,000 | ¥1.05707 | ¥52,853.50 |




