
967558-1 | |
|---|---|
DigiKey Part Number | A129220-ND |
Manufacturer | |
Manufacturer Product Number | 967558-1 |
Description | CONN RCPT HSG 24POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 967558-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.79000 | ¥42.79 |
| 10 | ¥36.35500 | ¥363.55 |
| 25 | ¥34.07840 | ¥851.96 |
| 50 | ¥32.44920 | ¥1,622.46 |
| 100 | ¥30.90070 | ¥3,090.07 |
| 360 | ¥28.23042 | ¥10,162.95 |
| 720 | ¥26.88382 | ¥19,356.35 |
| 1,080 | ¥26.12619 | ¥28,216.29 |
| 2,520 | ¥24.81078 | ¥62,523.17 |











