962943-2 | ||
---|---|---|
DigiKey Part Number | 17-962943-2TR-ND - Tape & Reel (TR) 17-962943-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 962943-2 | |
Description | CONN RECEPT MICRO TIM BU-KONT | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 17-19 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 962943-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-19 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
5 | ¥1.90200 | ¥9.51 |
10 | ¥1.77200 | ¥17.72 |
25 | ¥1.68440 | ¥42.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.26443 | ¥7,586.58 |