964265-2 | ||
---|---|---|
DigiKey Part Number | 17-964265-2TR-ND - Tape & Reel (TR) 17-964265-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 964265-2 | |
Description | CONN TAB 20-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 20-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 964265-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.13280 | ¥28.32 |
50 | ¥1.07380 | ¥53.69 |
100 | ¥1.01470 | ¥101.47 |
250 | ¥0.94508 | ¥236.27 |
500 | ¥0.89056 | ¥445.28 |
1,000 | ¥0.84384 | ¥843.84 |
2,500 | ¥0.78163 | ¥1,954.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥0.70775 | ¥4,600.38 |
13,000 | ¥0.62219 | ¥8,088.47 |
32,500 | ¥0.55608 | ¥18,072.60 |
65,000 | ¥0.48220 | ¥31,343.00 |